Molex 95503 Series Female RJ45 Connector, Surface Mount Vertical 1 Port 6/4 -Way

RS noliktavas nr.: 178-9752Ražotājs: MolexRažotāja kods: 95503-2641
brand-logo
Skatīt visu Ethernet savienotāji

Tehniskie dokumenti

Specifikācija

Brand

Molex

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

Surface Mount

Number Of Ways

6/4

Shield Type

Unshielded

Orientation

Vertical

Length

13.21mm

Width

15.08mm

Depth

15.7mm

Series

95503

Series Number

95503

Contact Material

Copper Alloy

Contact Plating

Tin

Izcelsmes valsts

Ireland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 1 322,68

€ 0,855 Each (In a Tray of 1547) (bez PVN)

€ 1 600,44

€ 1,035 Each (In a Tray of 1547) (Ieskaitot PVN)

Molex 95503 Series Female RJ45 Connector, Surface Mount Vertical 1 Port 6/4 -Way

€ 1 322,68

€ 0,855 Each (In a Tray of 1547) (bez PVN)

€ 1 600,44

€ 1,035 Each (In a Tray of 1547) (Ieskaitot PVN)

Molex 95503 Series Female RJ45 Connector, Surface Mount Vertical 1 Port 6/4 -Way
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Molex

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

Surface Mount

Number Of Ways

6/4

Shield Type

Unshielded

Orientation

Vertical

Length

13.21mm

Width

15.08mm

Depth

15.7mm

Series

95503

Series Number

95503

Contact Material

Copper Alloy

Contact Plating

Tin

Izcelsmes valsts

Ireland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more