Tehniskie dokumenti
Specifikācija
Brand
MolexBackplane Connector Type
3 Pair
Gender
Male
Number Of Contacts
90
Number of Columns
10
Number Of Rows
9
Body Orientation
Vertical
Housing Material
Thermoplastic
Pitch
1.9mm
Contact Material
High Performance Alloy
Mounting Type
Through Hole
Contact Plating
Gold, Tin
Current Rating
750mA
Voltage Rating
30 Vrms ac/dc
Termination Method
Solder
Maximum Operating Temperature
+85°C
Series Number
76165
Minimum Operating Temperature
-55°C
Izcelsmes valsts
Singapore
€ 2 783,20
€ 7,10 Each (In a Tray of 392) (bez PVN)
€ 3 367,67
€ 8,591 Each (In a Tray of 392) (Ieskaitot PVN)
392
€ 2 783,20
€ 7,10 Each (In a Tray of 392) (bez PVN)
€ 3 367,67
€ 8,591 Each (In a Tray of 392) (Ieskaitot PVN)
392
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
MolexBackplane Connector Type
3 Pair
Gender
Male
Number Of Contacts
90
Number of Columns
10
Number Of Rows
9
Body Orientation
Vertical
Housing Material
Thermoplastic
Pitch
1.9mm
Contact Material
High Performance Alloy
Mounting Type
Through Hole
Contact Plating
Gold, Tin
Current Rating
750mA
Voltage Rating
30 Vrms ac/dc
Termination Method
Solder
Maximum Operating Temperature
+85°C
Series Number
76165
Minimum Operating Temperature
-55°C
Izcelsmes valsts
Singapore