Molex Mega-Fit Series Male Crimp Terminal, 12AWG Max

RS noliktavas nr.: 189-1325Ražotājs: MolexRažotāja kods: 105417-0333
brand-logo
Skatīt visu Presējami kontakti

Tehniskie dokumenti

Specifikācija

Brand

Molex

Gender

Male

For Use With

Mega-Fit Power Connectors

Series

Mega-Fit

Termination Method

Crimp

Contact Plating

Tin

Maximum Wire Size AWG

12AWG

Contact Material

Copper Alloy

Maximum Wire Size (AWG)

12AWG

Series Number

105417

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 1 566,00

€ 0,174 Katrs (Rulli ir 9000) (bez PVN)

€ 1 894,86

€ 0,211 Katrs (Rulli ir 9000) (Ieskaitot PVN)

Molex Mega-Fit Series Male Crimp Terminal, 12AWG Max

€ 1 566,00

€ 0,174 Katrs (Rulli ir 9000) (bez PVN)

€ 1 894,86

€ 0,211 Katrs (Rulli ir 9000) (Ieskaitot PVN)

Molex Mega-Fit Series Male Crimp Terminal, 12AWG Max
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Molex

Gender

Male

For Use With

Mega-Fit Power Connectors

Series

Mega-Fit

Termination Method

Crimp

Contact Plating

Tin

Maximum Wire Size AWG

12AWG

Contact Material

Copper Alloy

Maximum Wire Size (AWG)

12AWG

Series Number

105417

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more