Microchip PIC16F1782-I/SS, 8bit PIC Microcontroller, PIC16F, 32MHz, 256 B, 2048 words Flash, 28-Pin SSOP

RS noliktavas nr.: 761-7591Ražotājs: MicrochipRažotāja kods: PIC16F1782-I/SS
brand-logo
Skatīt visu Mikrokontrolieri

Tehniskie dokumenti

Specifikācija

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 2048 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.85mm

Number of LIN Channels

0

Dimensions

10.5 x 5.6 x 1.85mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.5mm

ADCs

11 x 12 bit

Width

5.6mm

Pulse Width Modulation

2(16 bit) (CCP)

Izcelsmes valsts

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 3,10

€ 1,55 Katrs (Paka ir 2) (bez PVN)

€ 3,75

€ 1,876 Katrs (Paka ir 2) (Ieskaitot PVN)

Microchip PIC16F1782-I/SS, 8bit PIC Microcontroller, PIC16F, 32MHz, 256 B, 2048 words Flash, 28-Pin SSOP

€ 3,10

€ 1,55 Katrs (Paka ir 2) (bez PVN)

€ 3,75

€ 1,876 Katrs (Paka ir 2) (Ieskaitot PVN)

Microchip PIC16F1782-I/SS, 8bit PIC Microcontroller, PIC16F, 32MHz, 256 B, 2048 words Flash, 28-Pin SSOP
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
2 - 8€ 1,55€ 3,10
10 - 28€ 1,50€ 3,00
30 - 98€ 1,35€ 2,70
100+€ 1,25€ 2,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 2048 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.85mm

Number of LIN Channels

0

Dimensions

10.5 x 5.6 x 1.85mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.5mm

ADCs

11 x 12 bit

Width

5.6mm

Pulse Width Modulation

2(16 bit) (CCP)

Izcelsmes valsts

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt