Microchip PIC10F322-I/OT, 8bit PIC Microcontroller, PIC10F, 16MHz, 512 words Flash, 6-Pin SOT-23

RS noliktavas nr.: 755-9405Ražotājs: MicrochipRažotāja kods: PIC10F322-I/OT
brand-logo
Skatīt visu Mikrokontrolieri

Tehniskie dokumenti

Specifikācija

Family Name

PIC10F

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 words

Maximum Frequency

16MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of USART Channels

0

Number of UART Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

3.1mm

ADCs

3 (1 x 8 bit)

Width

1.8mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Pulse Width Modulation

1 (2 x 10 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.3mm

Number of LIN Channels

0

Dimensions

3.1 x 1.8 x 1.3mm

Program Memory Type

Flash

Izcelsmes valsts

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

P.O.A.

Katrs (Paka ir 6) (bez PVN)

Microchip PIC10F322-I/OT, 8bit PIC Microcontroller, PIC10F, 16MHz, 512 words Flash, 6-Pin SOT-23
Izvēlēties iepakojuma veidu

P.O.A.

Katrs (Paka ir 6) (bez PVN)

Microchip PIC10F322-I/OT, 8bit PIC Microcontroller, PIC10F, 16MHz, 512 words Flash, 6-Pin SOT-23

Noliktavas stāvoklis patreiz nav pieejams

Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Family Name

PIC10F

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 words

Maximum Frequency

16MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of USART Channels

0

Number of UART Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

3.1mm

ADCs

3 (1 x 8 bit)

Width

1.8mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Pulse Width Modulation

1 (2 x 10 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.3mm

Number of LIN Channels

0

Dimensions

3.1 x 1.8 x 1.3mm

Program Memory Type

Flash

Izcelsmes valsts

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt