Microchip MCP2200-I/SS, USB Controller, 12Mbps, USB 2.0, 5.5 V, 20-Pin SSOP

RS noliktavas nr.: 698-8997PRažotājs: MicrochipRažotāja kods: MCP2200-I/SS
brand-logo
Skatīt visu USB Interface ICs

Tehniskie dokumenti

Specifikācija

Number of Transceivers

1

Data Rate

12Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Dimensions

7.2 x 5.3 x 1.75mm

Height

1.75mm

Length

7.2mm

Maximum Operating Temperature

+85 °C

Width

5.3mm

Minimum Operating Temperature

-40 °C

Produkta apraksts

Serial I/O Peripherals, Microchip

I/O Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 58,75

€ 2,35 Katrs (tiek piegadats Tubina) (bez PVN)

€ 71,09

€ 2,84 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

Microchip MCP2200-I/SS, USB Controller, 12Mbps, USB 2.0, 5.5 V, 20-Pin SSOP
Izvēlēties iepakojuma veidu

€ 58,75

€ 2,35 Katrs (tiek piegadats Tubina) (bez PVN)

€ 71,09

€ 2,84 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

Microchip MCP2200-I/SS, USB Controller, 12Mbps, USB 2.0, 5.5 V, 20-Pin SSOP
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
25 - 99€ 2,35
100+€ 2,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Number of Transceivers

1

Data Rate

12Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Dimensions

7.2 x 5.3 x 1.75mm

Height

1.75mm

Length

7.2mm

Maximum Operating Temperature

+85 °C

Width

5.3mm

Minimum Operating Temperature

-40 °C

Produkta apraksts

Serial I/O Peripherals, Microchip

I/O Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more