Tehniskie dokumenti
Specifikācija
Brand
MicrochipMaximum Output Current
1A
Maximum Output Voltage
37 V
Minimum Output Voltage
1.23 V
Minimum Input Voltage
4 V
Maximum Input Voltage
40 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
5
Maximum Switching Frequency
52 kHz
Package Type
TO-263
Switching Regulator
Yes
Height
4.29mm
Width
9.16mm
Minimum Operating Temperature
-40 °C
Dimensions
10.66 x 9.16 x 4.29mm
Maximum Operating Temperature
+85 °C
Length
10.66mm
Izcelsmes valsts
United States
€ 5,25
€ 1,05 Katrs (Paka ir 5) (bez PVN)
€ 6,35
€ 1,27 Katrs (Paka ir 5) (Ieskaitot PVN)
5
€ 5,25
€ 1,05 Katrs (Paka ir 5) (bez PVN)
€ 6,35
€ 1,27 Katrs (Paka ir 5) (Ieskaitot PVN)
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
MicrochipMaximum Output Current
1A
Maximum Output Voltage
37 V
Minimum Output Voltage
1.23 V
Minimum Input Voltage
4 V
Maximum Input Voltage
40 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
5
Maximum Switching Frequency
52 kHz
Package Type
TO-263
Switching Regulator
Yes
Height
4.29mm
Width
9.16mm
Minimum Operating Temperature
-40 °C
Dimensions
10.66 x 9.16 x 4.29mm
Maximum Operating Temperature
+85 °C
Length
10.66mm
Izcelsmes valsts
United States