Tehniskie dokumenti
Specifikācija
Brand
MicrochipFamily Name
ATmega
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
20MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
5.1mm
ADCs
1 (8 x 10 bit)
Height
0.95mm
Number of LIN Channels
0
Width
5.1mm
Pulse Width Modulation
1 (6 Channel)
Program Memory Type
Flash
Dimensions
5.1 x 5.1 x 0.95mm
Number of Ethernet Channels
0
Number of PCI Channels
0
€ 5,75
€ 1,15 Katrs (Paka ir 5) (bez PVN)
€ 6,96
€ 1,392 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
€ 5,75
€ 1,15 Katrs (Paka ir 5) (bez PVN)
€ 6,96
€ 1,392 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
5 - 45 | € 1,15 | € 5,75 |
50+ | € 1,10 | € 5,50 |
Tehniskie dokumenti
Specifikācija
Brand
MicrochipFamily Name
ATmega
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
20MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
5.1mm
ADCs
1 (8 x 10 bit)
Height
0.95mm
Number of LIN Channels
0
Width
5.1mm
Pulse Width Modulation
1 (6 Channel)
Program Memory Type
Flash
Dimensions
5.1 x 5.1 x 0.95mm
Number of Ethernet Channels
0
Number of PCI Channels
0