Tehniskie dokumenti
Specifikācija
Brand
MH ConnectorsNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77mm
Termination Method
IDC
Current Rating
1.5A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
39.14mm
Width
12.55mm
Depth
15.5mm
Series
MH105
Dimensions
39.14 x 12.55 x 15.5mm
Contact Plating
Gold, Tin
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Izcelsmes valsts
Germany
Produkta apraksts
D-Sub IDC Plug and Socket Connectors MH105 Series
A range of D-sub IDC Plugs and Sockets from MH Connectors with 9, 15, 25 and 37 ways respectively:
Plugs with 3.1 mm diameter holes: 821-2857 , 821-2850 , 821-2854 , 821-2863
Plugs with UNC 4-40 Cinch Nuts: 821-2866 , 821-2872
Sockets with 3.1 mm diameter holes: 821-2876 , 821-2885 , 821-2888 , 821-2882
Sockets with UNC 4-40 Cinch Nuts: 821-2891 , 821-2894 , 821-2898 , 821-2908
MH - D-Sub Connectors
€ 11,60
€ 11,60 Katrs (bez PVN)
€ 14,04
€ 14,04 Katrs (Ieskaitot PVN)
1
€ 11,60
€ 11,60 Katrs (bez PVN)
€ 14,04
€ 14,04 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 49 | € 11,60 |
50 - 99 | € 10,40 |
100 - 249 | € 9,70 |
250 - 499 | € 8,80 |
500+ | € 8,00 |
Tehniskie dokumenti
Specifikācija
Brand
MH ConnectorsNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77mm
Termination Method
IDC
Current Rating
1.5A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
39.14mm
Width
12.55mm
Depth
15.5mm
Series
MH105
Dimensions
39.14 x 12.55 x 15.5mm
Contact Plating
Gold, Tin
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Izcelsmes valsts
Germany
Produkta apraksts
D-Sub IDC Plug and Socket Connectors MH105 Series
A range of D-sub IDC Plugs and Sockets from MH Connectors with 9, 15, 25 and 37 ways respectively:
Plugs with 3.1 mm diameter holes: 821-2857 , 821-2850 , 821-2854 , 821-2863
Plugs with UNC 4-40 Cinch Nuts: 821-2866 , 821-2872
Sockets with 3.1 mm diameter holes: 821-2876 , 821-2885 , 821-2888 , 821-2882
Sockets with UNC 4-40 Cinch Nuts: 821-2891 , 821-2894 , 821-2898 , 821-2908