Tehniskie dokumenti
Specifikācija
Brand
MetrixMultimeter Type
Bench
Display Type
LCD
Model Number p
MX 553
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Duty Cycle, Resistance, Temperature
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Temperature Measurement
+800°C
Absolute Maximum Capacitance Measurement
50mF
Maximum Frequency
30kHz
Safety Category Level
CAT II, CAT III
Safety Category Voltage
600 V, 1000 V
Best Resistance Measurement Accuracy
±0.1% + 3 Digits
Best AC Current Accuracy
±1% + 3 Digits
Width
295mm
Length
95mm
Dimensions
95 x 295 x 270mm
Best DC Voltage Accuracy
±0.1% + 2 Digits
Best AC Voltage Accuracy
±1% + 3 Digits
Best Capacitance Measurement Accuracy
±1% + 3 Digits
Height
270mm
Weight
1.6kg
Best DC Current Accuracy
±0.2% + 2 Digits
Izcelsmes valsts
France
P.O.A.
1
P.O.A.
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
MetrixMultimeter Type
Bench
Display Type
LCD
Model Number p
MX 553
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Duty Cycle, Resistance, Temperature
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Temperature Measurement
+800°C
Absolute Maximum Capacitance Measurement
50mF
Maximum Frequency
30kHz
Safety Category Level
CAT II, CAT III
Safety Category Voltage
600 V, 1000 V
Best Resistance Measurement Accuracy
±0.1% + 3 Digits
Best AC Current Accuracy
±1% + 3 Digits
Width
295mm
Length
95mm
Dimensions
95 x 295 x 270mm
Best DC Voltage Accuracy
±0.1% + 2 Digits
Best AC Voltage Accuracy
±1% + 3 Digits
Best Capacitance Measurement Accuracy
±1% + 3 Digits
Height
270mm
Weight
1.6kg
Best DC Current Accuracy
±0.2% + 2 Digits
Izcelsmes valsts
France