Tehniskie dokumenti
Specifikācija
Brand
Mean WellInput Voltage
21 → 30V dc
Output Voltage
230V ac
Output Power Continuous
1500W
Output Power Intermittent
1725 W, 2250 W
Output Power Waveform
Pure Sine Wave
Output Connection Type
3-Pin GFCI Socket
Efficiency
90%
MTBF
90000h
Output Current
3A
Length
420mm
Width
220mm
Depth
88mm
Weight
6.9kg
Minimum Temperature
0°C
Maximum Temperature
+40°C
Izcelsmes valsts
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Mean WellInput Voltage
21 → 30V dc
Output Voltage
230V ac
Output Power Continuous
1500W
Output Power Intermittent
1725 W, 2250 W
Output Power Waveform
Pure Sine Wave
Output Connection Type
3-Pin GFCI Socket
Efficiency
90%
MTBF
90000h
Output Current
3A
Length
420mm
Width
220mm
Depth
88mm
Weight
6.9kg
Minimum Temperature
0°C
Maximum Temperature
+40°C
Izcelsmes valsts
Taiwan, Province Of China