Tehniskie dokumenti
Specifikācija
Brand
Mean WellPlug Type
Standard P1J
Input Voltage
90 → 264V ac
Number of Charge Stages
2
Dimensions
108 x 67 x 36mm
Weight
405g
Jūs varētu interesēt
MEAN WELL Battery Charger For Lead Acid, Lithium-Ion 2.09A with Standard P1J plugRažotājs: MEAN WELL
€ 74,42Katrs (bez PVN)
P.O.A.
Mean Well Battery Charger For with Standard P1J plug
1
P.O.A.
Mean Well Battery Charger For with Standard P1J plug
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Jūs varētu interesēt
MEAN WELL Battery Charger For Lead Acid, Lithium-Ion 2.09A with Standard P1J plugRažotājs: MEAN WELL
€ 74,42Katrs (bez PVN)
Tehniskie dokumenti
Specifikācija
Brand
Mean WellPlug Type
Standard P1J
Input Voltage
90 → 264V ac
Number of Charge Stages
2
Dimensions
108 x 67 x 36mm
Weight
405g
Jūs varētu interesēt
MEAN WELL Battery Charger For Lead Acid, Lithium-Ion 2.09A with Standard P1J plugRažotājs: MEAN WELL
€ 74,42Katrs (bez PVN)