Tehniskie dokumenti
Specifikācija
Brand
MaxLinearNumber of Channels per Chip
2
Standard Supported
IrDA, RS232, RS485
Transmit FIFO
128B
Receive FIFO
128B
Maximum Data Rate
3Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Typical Operating Supply Voltage
3.3 V
Dimensions
5 x 5 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Izcelsmes valsts
Thailand
Produkta apraksts
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.
€ 7,40
€ 7,40 Katrs (tiek piegadats Penali) (bez PVN)
€ 8,95
€ 8,95 Katrs (tiek piegadats Penali) (Ieskaitot PVN)
Industriālais iepakojums (Paplāte)
1
€ 7,40
€ 7,40 Katrs (tiek piegadats Penali) (bez PVN)
€ 8,95
€ 8,95 Katrs (tiek piegadats Penali) (Ieskaitot PVN)
Industriālais iepakojums (Paplāte)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
MaxLinearNumber of Channels per Chip
2
Standard Supported
IrDA, RS232, RS485
Transmit FIFO
128B
Receive FIFO
128B
Maximum Data Rate
3Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Typical Operating Supply Voltage
3.3 V
Dimensions
5 x 5 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Izcelsmes valsts
Thailand
Produkta apraksts
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.