Tehniskie dokumenti
Specifikācija
Brand
MascotChemistries Charged
Lead Acid
Output Voltage
14.7V
Charge Current
650mA
Plug Type
EU
Number of Batteries Charged
1
Input Voltage
230V ac
Batteries Included
No
Dimensions
100 x 51 x 63mm
Weight
450g
Izcelsmes valsts
Norway
Produkta apraksts
Plug-in chargers, series 8714
Noliktavas stāvoklis patreiz nav pieejams
€ 73,00
€ 73,00 Katrs (bez PVN)
€ 88,33
€ 88,33 Katrs (Ieskaitot PVN)
Mascot Battery Charger For Lead Acid 14.7V 650mA with EU plug
1
€ 73,00
€ 73,00 Katrs (bez PVN)
€ 88,33
€ 88,33 Katrs (Ieskaitot PVN)
Mascot Battery Charger For Lead Acid 14.7V 650mA with EU plug
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
MascotChemistries Charged
Lead Acid
Output Voltage
14.7V
Charge Current
650mA
Plug Type
EU
Number of Batteries Charged
1
Input Voltage
230V ac
Batteries Included
No
Dimensions
100 x 51 x 63mm
Weight
450g
Izcelsmes valsts
Norway
Produkta apraksts