Tehniskie dokumenti
Specifikācija
Brand
LovatoFLC Motor Rating
24 → 32 A
Contact Current Rating
32 A
Pole Configuration
3P
Reset Method
Automatic, Manual
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Produkta apraksts
3-Pole Thermal Overload Relays RF38
Lovato Orange Contactors, Control Relays and Accessories
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Relay thermal overload 3pole 24A-32A
1
P.O.A.
Relay thermal overload 3pole 24A-32A
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
LovatoFLC Motor Rating
24 → 32 A
Contact Current Rating
32 A
Pole Configuration
3P
Reset Method
Automatic, Manual
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Produkta apraksts