Lite-On, LTV-358T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat

RS noliktavas nr.: 691-2081Ražotājs: Lite-OnRažotāja kods: LTV-358T
brand-logo
Skatīt visu Optroni

Tehniskie dokumenti

Specifikācija

Brand

Lite-On

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

400%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

80 %

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Paka ir 5) (bez PVN)

Lite-On, LTV-358T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat

P.O.A.

Katrs (Paka ir 5) (bez PVN)

Lite-On, LTV-358T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Lite-On

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

400%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

80 %