Legris Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

RS noliktavas nr.: 423-9296Ražotājs: LegrisRažotāja kods: 9114 23 13
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Legris

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Manufacturer Series

9114

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Legris Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

P.O.A.

Legris Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Legris

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Manufacturer Series

9114

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

Jūs varētu interesēt