Led Lenser L7 LED Torch Black 115 lm, 133 mm

RS noliktavas nr.: 827-6422Ražotājs: Led LenserRažotāja kods: 7008
brand-logo
Skatīt visu Lukturi

Tehniskie dokumenti

Specifikācija

Rechargeable

No

Lamp Type

LED

Luminosity

115 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

L7

Range

225 m

Beam Type

Flood, Spot

Length

133 mm

Colour

Black

Weight with Batteries

156g

Izcelsmes valsts

China

Produkta apraksts

L7 Polycarbonate Active Torch

The L7 Polycarbonate torch from Ledlenser is tough, temperature resistant from -175 to +175 degrees and is perfect for both adventure travel as for sitting comfortably in a builder’s toolbox, thanks to its compact size. The L7 torch has a very powerful LED, which can light up to 225 metres. The light of this torch can be switched from close-up to long distance with an easy twist focus, the light quality remains constant thanks to the patented Advanced Focus system. The burn time of the 3 AAA batteries included is up to 42 hours. The L7 torch is supplied with wrist strap and batteries.

Supplied with

Wrist-strap and 3xAAA batteries

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Jūs varētu interesēt
Maglite XL LED Torch Black 104 lm, 122 mm
€ 82,88Katrs (bez PVN)
LEDLENSER LED Torch Black 280 lm, 116 mm
€ 84,70Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 35,10

€ 35,10 Katrs (bez PVN)

€ 42,47

€ 42,47 Katrs (Ieskaitot PVN)

Led Lenser L7 LED Torch Black 115 lm, 133 mm

€ 35,10

€ 35,10 Katrs (bez PVN)

€ 42,47

€ 42,47 Katrs (Ieskaitot PVN)

Led Lenser L7 LED Torch Black 115 lm, 133 mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
Maglite XL LED Torch Black 104 lm, 122 mm
€ 82,88Katrs (bez PVN)
LEDLENSER LED Torch Black 280 lm, 116 mm
€ 84,70Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Rechargeable

No

Lamp Type

LED

Luminosity

115 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

L7

Range

225 m

Beam Type

Flood, Spot

Length

133 mm

Colour

Black

Weight with Batteries

156g

Izcelsmes valsts

China

Produkta apraksts

L7 Polycarbonate Active Torch

The L7 Polycarbonate torch from Ledlenser is tough, temperature resistant from -175 to +175 degrees and is perfect for both adventure travel as for sitting comfortably in a builder’s toolbox, thanks to its compact size. The L7 torch has a very powerful LED, which can light up to 225 metres. The light of this torch can be switched from close-up to long distance with an easy twist focus, the light quality remains constant thanks to the patented Advanced Focus system. The burn time of the 3 AAA batteries included is up to 42 hours. The L7 torch is supplied with wrist strap and batteries.

Supplied with

Wrist-strap and 3xAAA batteries

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Jūs varētu interesēt
Maglite XL LED Torch Black 104 lm, 122 mm
€ 82,88Katrs (bez PVN)
LEDLENSER LED Torch Black 280 lm, 116 mm
€ 84,70Katrs (bez PVN)