Tehniskie dokumenti
Specifikācija
Brand
KYOCERA AVXCapacitance
1µF
Voltage
16V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dimensions
1.6 x 0.81 x 0.94mm
Length
1.6mm
Depth
0.81mm
Height
0.94mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Suppression Class
Class II
Produkta apraksts
AVX X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.
€ 164,00
€ 0,041 Katrs (Rulli ir 4000) (bez PVN)
€ 198,44
€ 0,05 Katrs (Rulli ir 4000) (Ieskaitot PVN)
4000
€ 164,00
€ 0,041 Katrs (Rulli ir 4000) (bez PVN)
€ 198,44
€ 0,05 Katrs (Rulli ir 4000) (Ieskaitot PVN)
4000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
KYOCERA AVXCapacitance
1µF
Voltage
16V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dimensions
1.6 x 0.81 x 0.94mm
Length
1.6mm
Depth
0.81mm
Height
0.94mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Suppression Class
Class II
Produkta apraksts
AVX X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.