Kustom Kit KK142 Graphite 35% Cotton, 65% Polyester Work Shirt, UK 20in
Tehniskie dokumenti
Specifikācija
Brand
Kustom KitSize UK
20in
Gender
Men
Colour
Graphite
Material
35% Cotton, 65% Polyester
Series
KK142
Better World Product (Find out more)
Yes
Better World Verification
Made in Green by Oeko-Tex
Izcelsmes valsts
Bangladesh
Noliktavas stāvoklis patreiz nav pieejams
€ 23,60
€ 23,60 Katrs (bez PVN)
€ 28,56
€ 28,56 Katrs (Ieskaitot PVN)
Kustom Kit KK142 Graphite 35% Cotton, 65% Polyester Work Shirt, UK 20in
1
€ 23,60
€ 23,60 Katrs (bez PVN)
€ 28,56
€ 28,56 Katrs (Ieskaitot PVN)
Kustom Kit KK142 Graphite 35% Cotton, 65% Polyester Work Shirt, UK 20in
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Kustom KitSize UK
20in
Gender
Men
Colour
Graphite
Material
35% Cotton, 65% Polyester
Series
KK142
Better World Product (Find out more)
Yes
Better World Verification
Made in Green by Oeko-Tex
Izcelsmes valsts
Bangladesh