Klinger Natural Rubber Gasket Gasket, 88.9mm Bore, 136.5mm Outer Diameter

RS noliktavas nr.: 796-0918Ražotājs: KlingerRažotāja kods: SOFQ0910003000008001A
brand-logo
Skatīt visu Gaskets & O-Rings

Tehniskie dokumenti

Specifikācija

Brand

Klinger

Type

Gasket

Material

Natural Rubber

Inside Diameter

88.9mm

Outside Diameter

136.5mm

Minimum Operating Temperature

-25°C

Thickness

3mm

Maximum Operating Temperature

+80°C

Izcelsmes valsts

United Kingdom

Produkta apraksts

KLINGERSIL - Natural Rubber

IBC (inside bolt circle) gaskets manufactured from natural rubber. Suitable for less demanding applications such as air, water, non-oxidising acids and aliphatic hydrocarbons or where resistance to ozone or weathering are important.
Operating temperature range -40°c to +80°C.
These gaskets are cut to suit ANSI standard flanges (ASME B16.21 Class 150).

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 11,90

€ 11,90 1 iepakojums no 10 (bez PVN)

€ 14,40

€ 14,40 1 iepakojums no 10 (Ieskaitot PVN)

Klinger Natural Rubber Gasket Gasket, 88.9mm Bore, 136.5mm Outer Diameter

€ 11,90

€ 11,90 1 iepakojums no 10 (bez PVN)

€ 14,40

€ 14,40 1 iepakojums no 10 (Ieskaitot PVN)

Klinger Natural Rubber Gasket Gasket, 88.9mm Bore, 136.5mm Outer Diameter
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 11,90
5 - 9€ 11,40
10 - 24€ 11,20
25+€ 10,90
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Klinger

Type

Gasket

Material

Natural Rubber

Inside Diameter

88.9mm

Outside Diameter

136.5mm

Minimum Operating Temperature

-25°C

Thickness

3mm

Maximum Operating Temperature

+80°C

Izcelsmes valsts

United Kingdom

Produkta apraksts

KLINGERSIL - Natural Rubber

IBC (inside bolt circle) gaskets manufactured from natural rubber. Suitable for less demanding applications such as air, water, non-oxidising acids and aliphatic hydrocarbons or where resistance to ozone or weathering are important.
Operating temperature range -40°c to +80°C.
These gaskets are cut to suit ANSI standard flanges (ASME B16.21 Class 150).

Jūs varētu interesēt