Kingbright, KB827 DC Input Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP

RS noliktavas nr.: 619-2010Ražotājs: KingbrightRažotāja kods: KB827
brand-logo
Skatīt visu Optroni

Tehniskie dokumenti

Specifikācija

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

2

Number of Pins

8

Package Type

DIP, PDIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

600%

Minimum Current Transfer Ratio

100 %

Typical Fall Time

3µs

PRICED TO CLEAR

Yes

Izcelsmes valsts

China

Produkta apraksts

Optocoupler, Transistor Output, Kingbright

Optocouplers, Kingbright

Noliktavas stāvoklis patreiz nav pieejams

€ 14,02

€ 0,701 Katrs (Paka ir 20) (bez PVN)

€ 16,96

€ 0,848 Katrs (Paka ir 20) (Ieskaitot PVN)

Kingbright, KB827 DC Input Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP

€ 14,02

€ 0,701 Katrs (Paka ir 20) (bez PVN)

€ 16,96

€ 0,848 Katrs (Paka ir 20) (Ieskaitot PVN)

Kingbright, KB827 DC Input Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
20 - 180€ 0,701€ 14,02
200+€ 0,558€ 11,16

Tehniskie dokumenti

Specifikācija

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

2

Number of Pins

8

Package Type

DIP, PDIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

600%

Minimum Current Transfer Ratio

100 %

Typical Fall Time

3µs

PRICED TO CLEAR

Yes

Izcelsmes valsts

China

Produkta apraksts

Optocoupler, Transistor Output, Kingbright

Optocouplers, Kingbright