KEMET 2200μF Aluminium Electrolytic Capacitor 385V dc, Screw Terminal - PEH200XO4220MU2

RS noliktavas nr.: 189-967Ražotājs: KEMETRažotāja kods: PEH200XO4220MU2
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Brand

KEMET

Capacitance

2200µF

Voltage

385V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

66.6 (Dia.) x 106 mm, 66.6 x 109.2 mm

Height

106 mm, 109.2 mm

Length

109.2mm

Minimum Operating Temperature

-40°C

Diameter

66.6mm

Maximum Operating Temperature

+85°C

Lifetime

15000 h @ +85 °C/385V dc/Ir

Equivalent Series Resistance

38mΩ

Series

PEH200

Ripple Current

9.6A

Polarised

Polar

Tolerance

±20%

Leakage Current

6.541 mA

Produkta apraksts

PEH200 Series

The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 66,50

€ 66,50 Katrs (bez PVN)

€ 80,46

€ 80,46 Katrs (Ieskaitot PVN)

KEMET 2200μF Aluminium Electrolytic Capacitor 385V dc, Screw Terminal - PEH200XO4220MU2
Izvēlēties iepakojuma veidu

€ 66,50

€ 66,50 Katrs (bez PVN)

€ 80,46

€ 80,46 Katrs (Ieskaitot PVN)

KEMET 2200μF Aluminium Electrolytic Capacitor 385V dc, Screw Terminal - PEH200XO4220MU2
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 66,50
5 - 9€ 62,00
10 - 24€ 57,50
25 - 49€ 54,00
50+€ 48,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

KEMET

Capacitance

2200µF

Voltage

385V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

66.6 (Dia.) x 106 mm, 66.6 x 109.2 mm

Height

106 mm, 109.2 mm

Length

109.2mm

Minimum Operating Temperature

-40°C

Diameter

66.6mm

Maximum Operating Temperature

+85°C

Lifetime

15000 h @ +85 °C/385V dc/Ir

Equivalent Series Resistance

38mΩ

Series

PEH200

Ripple Current

9.6A

Polarised

Polar

Tolerance

±20%

Leakage Current

6.541 mA

Produkta apraksts

PEH200 Series

The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt