KEMET C4AQ Metallised Polypropylene Film Capacitor, 650V dc, ±5%, 10μF

RS noliktavas nr.: 174-4292Ražotājs: KEMETRažotāja kods: C4AQCBU5100A11J
brand-logo
Skatīt visu Film Capacitors

Tehniskie dokumenti

Specifikācija

Brand

KEMET

Capacitance

10µF

Voltage

650V dc

Tolerance

±5%

Series

C4AQ

Automotive Standard

AEC-Q200

Lead Pitch

27.5mm

Length

31.5mm

Depth

19mm

Lead Length

6mm

Equivalent Series Resistance

6.8mΩ

Height

29mm

Dimensions

31.5 x 19 x 29mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.02%

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 172,80

€ 2,40 Katrs (Iepakojuma ir 72) (bez PVN)

€ 209,09

€ 2,904 Katrs (Iepakojuma ir 72) (Ieskaitot PVN)

KEMET C4AQ Metallised Polypropylene Film Capacitor, 650V dc, ±5%, 10μF

€ 172,80

€ 2,40 Katrs (Iepakojuma ir 72) (bez PVN)

€ 209,09

€ 2,904 Katrs (Iepakojuma ir 72) (Ieskaitot PVN)

KEMET C4AQ Metallised Polypropylene Film Capacitor, 650V dc, ±5%, 10μF
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

KEMET

Capacitance

10µF

Voltage

650V dc

Tolerance

±5%

Series

C4AQ

Automotive Standard

AEC-Q200

Lead Pitch

27.5mm

Length

31.5mm

Depth

19mm

Lead Length

6mm

Equivalent Series Resistance

6.8mΩ

Height

29mm

Dimensions

31.5 x 19 x 29mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.02%

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt