Tehniskie dokumenti
Specifikācija
Brand
KEMETCapacitance
68µF
Voltage
1.28 kV dc, 550 V ac
Mounting Type
Stud Mount
Tolerance
±10%
Series
C44P-R
Lead Pitch
28mm
Depth
65mm
Lead Length
22mm
Equivalent Series Resistance
1.7mΩ
Height
247mm
Dimensions
65 Dia. x 247mm
Dielectric
Metallised Polypropylene
Terminal Type
Screw
Lead Diameter
20mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Dissipation Factor
<lteq/>0.0002%
Izcelsmes valsts
Bulgaria
€ 688,50
€ 76,50 Katrs (Iepakojuma ir 9) (bez PVN)
€ 833,08
€ 92,565 Katrs (Iepakojuma ir 9) (Ieskaitot PVN)
9
€ 688,50
€ 76,50 Katrs (Iepakojuma ir 9) (bez PVN)
€ 833,08
€ 92,565 Katrs (Iepakojuma ir 9) (Ieskaitot PVN)
9
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
KEMETCapacitance
68µF
Voltage
1.28 kV dc, 550 V ac
Mounting Type
Stud Mount
Tolerance
±10%
Series
C44P-R
Lead Pitch
28mm
Depth
65mm
Lead Length
22mm
Equivalent Series Resistance
1.7mΩ
Height
247mm
Dimensions
65 Dia. x 247mm
Dielectric
Metallised Polypropylene
Terminal Type
Screw
Lead Diameter
20mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Dissipation Factor
<lteq/>0.0002%
Izcelsmes valsts
Bulgaria