Tehniskie dokumenti
Specifikācija
Brand
KEMETCapacitance
0.13F
Voltage
100V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
90 (Dia.) x 194mm
Height
194mm
Minimum Operating Temperature
-40°C
Diameter
90mm
Maximum Operating Temperature
+85°C
Lead Pitch
31.8mm
Lifetime
40000h
Equivalent Series Resistance
6mΩ
Ripple Current
42.2A
Series
ALS70
Polarised
Polar
Leakage Current
6000 μA
Tolerance
±20%
Izcelsmes valsts
Portugal
€ 832,00
€ 104,00 Katrs (Kaste ir 8) (bez PVN)
€ 1 006,72
€ 125,84 Katrs (Kaste ir 8) (Ieskaitot PVN)
8
€ 832,00
€ 104,00 Katrs (Kaste ir 8) (bez PVN)
€ 1 006,72
€ 125,84 Katrs (Kaste ir 8) (Ieskaitot PVN)
8
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
KEMETCapacitance
0.13F
Voltage
100V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
90 (Dia.) x 194mm
Height
194mm
Minimum Operating Temperature
-40°C
Diameter
90mm
Maximum Operating Temperature
+85°C
Lead Pitch
31.8mm
Lifetime
40000h
Equivalent Series Resistance
6mΩ
Ripple Current
42.2A
Series
ALS70
Polarised
Polar
Leakage Current
6000 μA
Tolerance
±20%
Izcelsmes valsts
Portugal