JST Female SPH to Female SPH Crimped Wire, 150mm, 0.14mm², Blue

RS noliktavas nr.: 820-1743PRažotājs: JSTRažotāja kods: 01SPHSPH-26001L150
brand-logo
Skatīt visu Crimped Wire

Tehniskie dokumenti

Specifikācija

Brand

JST

Crimp Terminal 1

SPH

Series

PAD

Crimp Terminal 2

SPH

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

0.14mm²

Cable Length

150mm

Contact Plating

Tin

Sheath Colour

Blue

Wire Style

UL1007

Izcelsmes valsts

United Kingdom

Produkta apraksts

PAD Contact and Double Ended Wire with Contacts

820-1740 is a PAD Series socket contact manufactured from Phosphor Bronze and Tin plated for wire size 0.13∼0.33 mm² (26∼22 AWG) with an insulation diameter of 1.0∼1.5 mm.

PAD Series Cable Assemblies have SPH-001T-P0.5L contacts crimped on both ends for use in PADP Series Receptacle Housings, see stock number 820-1728 typical.
820-1743 is 150 mm long.
820-1747 is 300 mm long.

2.0mm JST PAD Connector

The 2.0mm PAD Series Wire-to-Board Connectors from JST are dual row for high density applications and provide: secure locking, polarization, an insertion guide and reliable contacts with long dimples for continuity under adverse conditions.

Noliktavas stāvoklis patreiz nav pieejams

€ 26,40

€ 0,528 Katrs (tiek piegadats lepakojuma) (bez PVN)

€ 31,94

€ 0,639 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)

JST Female SPH to Female SPH Crimped Wire, 150mm, 0.14mm², Blue

€ 26,40

€ 0,528 Katrs (tiek piegadats lepakojuma) (bez PVN)

€ 31,94

€ 0,639 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)

JST Female SPH to Female SPH Crimped Wire, 150mm, 0.14mm², Blue
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Maiss
50 - 95€ 0,528€ 2,64
100+€ 0,50€ 2,50

Tehniskie dokumenti

Specifikācija

Brand

JST

Crimp Terminal 1

SPH

Series

PAD

Crimp Terminal 2

SPH

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

0.14mm²

Cable Length

150mm

Contact Plating

Tin

Sheath Colour

Blue

Wire Style

UL1007

Izcelsmes valsts

United Kingdom

Produkta apraksts

PAD Contact and Double Ended Wire with Contacts

820-1740 is a PAD Series socket contact manufactured from Phosphor Bronze and Tin plated for wire size 0.13∼0.33 mm² (26∼22 AWG) with an insulation diameter of 1.0∼1.5 mm.

PAD Series Cable Assemblies have SPH-001T-P0.5L contacts crimped on both ends for use in PADP Series Receptacle Housings, see stock number 820-1728 typical.
820-1743 is 150 mm long.
820-1747 is 300 mm long.

2.0mm JST PAD Connector

The 2.0mm PAD Series Wire-to-Board Connectors from JST are dual row for high density applications and provide: secure locking, polarization, an insertion guide and reliable contacts with long dimples for continuity under adverse conditions.