Isabellenhutte BVT 5mΩ, 2512 (6432M) SMD Resistor ±1% 3 W @ 100°C

RS noliktavas nr.: 193-0048Ražotājs: IsabellenhutteRažotāja kods: BVT-I-R005-1.0Distrelec Article No.: 30152965
brand-logo
Skatīt visu Surface Mount Resistors

Tehniskie dokumenti

Specifikācija

Resistance

5mΩ

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

3 W @ 100°C

Temperature Coefficient

50ppm/K

Automotive Standard

AEC-Q200

Series

BVT

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Izcelsmes valsts

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 3 565,00

€ 0,713 Katrs (Rulli ir 5000) (bez PVN)

€ 4 313,65

€ 0,863 Katrs (Rulli ir 5000) (Ieskaitot PVN)

Isabellenhutte BVT 5mΩ, 2512 (6432M) SMD Resistor ±1% 3 W @ 100°C

€ 3 565,00

€ 0,713 Katrs (Rulli ir 5000) (bez PVN)

€ 4 313,65

€ 0,863 Katrs (Rulli ir 5000) (Ieskaitot PVN)

Isabellenhutte BVT 5mΩ, 2512 (6432M) SMD Resistor ±1% 3 W @ 100°C
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Resistance

5mΩ

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

3 W @ 100°C

Temperature Coefficient

50ppm/K

Automotive Standard

AEC-Q200

Series

BVT

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Izcelsmes valsts

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more