Intelligent Memory IM2G16D2DBBG-25, SDRAM 1GBit Surface Mount, 400MHz, 84-Pin 84-ball FBGA

RS noliktavas nr.: 588-595Ražotājs: Intelligent MemoryRažotāja kods: IM2G16D2DBBG-25
Skatīt visu SDRAM

Tehniskie dokumenti

Specifikācija

Memory Size

1Gbit

Organisation

256M x 8

SDRAM Class

DDR2

Data Rate

400MHz

Data Bus Width

16bit

Maximum Random Access Time

2.5ns

Mounting Type

Surface Mount

Package Type

84-ball FBGA

Pin Count

84

Minimum Operating Supply Voltage

1.7 V

Minimum Operating Temperature

0 °C

Maximum Operating Supply Voltage

1.9 V

Maximum Operating Temperature

95 °C

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8,70

€ 8,70 Katrs (bez PVN)

€ 10,53

€ 10,53 Katrs (Ieskaitot PVN)

Intelligent Memory IM2G16D2DBBG-25, SDRAM 1GBit Surface Mount, 400MHz, 84-Pin 84-ball FBGA

€ 8,70

€ 8,70 Katrs (bez PVN)

€ 10,53

€ 10,53 Katrs (Ieskaitot PVN)

Intelligent Memory IM2G16D2DBBG-25, SDRAM 1GBit Surface Mount, 400MHz, 84-Pin 84-ball FBGA

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Memory Size

1Gbit

Organisation

256M x 8

SDRAM Class

DDR2

Data Rate

400MHz

Data Bus Width

16bit

Maximum Random Access Time

2.5ns

Mounting Type

Surface Mount

Package Type

84-ball FBGA

Pin Count

84

Minimum Operating Supply Voltage

1.7 V

Minimum Operating Temperature

0 °C

Maximum Operating Supply Voltage

1.9 V

Maximum Operating Temperature

95 °C

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more