Tehniskie dokumenti
Specifikācija
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
340 A
Maximum Drain Source Voltage
40 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
2 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
380 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Maximum Operating Temperature
+175 °C
Length
10.67mm
Width
4.83mm
Transistor Material
Si
Typical Gate Charge @ Vgs
160 nC @ 10 V
Series
HEXFET
Minimum Operating Temperature
-55 °C
Height
9.02mm
Produkta apraksts
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
€ 3,20
€ 1,60 Katrs (Paka ir 2) (bez PVN)
€ 3,87
€ 1,936 Katrs (Paka ir 2) (Ieskaitot PVN)
2
€ 3,20
€ 1,60 Katrs (Paka ir 2) (bez PVN)
€ 3,87
€ 1,936 Katrs (Paka ir 2) (Ieskaitot PVN)
2
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
340 A
Maximum Drain Source Voltage
40 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
2 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
380 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Maximum Operating Temperature
+175 °C
Length
10.67mm
Width
4.83mm
Transistor Material
Si
Typical Gate Charge @ Vgs
160 nC @ 10 V
Series
HEXFET
Minimum Operating Temperature
-55 °C
Height
9.02mm
Produkta apraksts
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.