Infineon OptiMOS™ Dual N-Channel MOSFET, 20 A, 55 V, 8-Pin TDSON IPG20N06S2L65AATMA1

RS noliktavas nr.: 223-8519Ražotājs: InfineonRažotāja kods: IPG20N06S2L65AATMA1
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

55 V

Series

OptiMOS™

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.065 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

2

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 1 480,00

€ 0,296 Katrs (Rulli ir 5000) (bez PVN)

€ 1 790,80

€ 0,358 Katrs (Rulli ir 5000) (Ieskaitot PVN)

Infineon OptiMOS™ Dual N-Channel MOSFET, 20 A, 55 V, 8-Pin TDSON IPG20N06S2L65AATMA1

€ 1 480,00

€ 0,296 Katrs (Rulli ir 5000) (bez PVN)

€ 1 790,80

€ 0,358 Katrs (Rulli ir 5000) (Ieskaitot PVN)

Infineon OptiMOS™ Dual N-Channel MOSFET, 20 A, 55 V, 8-Pin TDSON IPG20N06S2L65AATMA1
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

55 V

Series

OptiMOS™

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.065 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

2

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more