Infineon OptiMOS™ 5 N-Channel MOSFET, 100 A, 25 V, 8-Pin SuperSO8 5 x 6 BSC009NE2LS5ATMA1

RS noliktavas nr.: 133-6576Ražotājs: InfineonRažotāja kods: BSC009NE2LS5ATMA1
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

25 V

Series

OptiMOS™ 5

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

1.25 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

74 W

Transistor Configuration

Single

Maximum Gate Source Voltage

+16 V

Width

6.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.49mm

Typical Gate Charge @ Vgs

43 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1V

Izcelsmes valsts

Malaysia

Produkta apraksts

Infineon OptiMOS™5 Power MOSFETs

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3 650,00

€ 0,73 Katrs (Rulli ir 5000) (bez PVN)

€ 4 416,50

€ 0,883 Katrs (Rulli ir 5000) (Ieskaitot PVN)

Infineon OptiMOS™ 5 N-Channel MOSFET, 100 A, 25 V, 8-Pin SuperSO8 5 x 6 BSC009NE2LS5ATMA1

€ 3 650,00

€ 0,73 Katrs (Rulli ir 5000) (bez PVN)

€ 4 416,50

€ 0,883 Katrs (Rulli ir 5000) (Ieskaitot PVN)

Infineon OptiMOS™ 5 N-Channel MOSFET, 100 A, 25 V, 8-Pin SuperSO8 5 x 6 BSC009NE2LS5ATMA1

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

25 V

Series

OptiMOS™ 5

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

1.25 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

74 W

Transistor Configuration

Single

Maximum Gate Source Voltage

+16 V

Width

6.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.49mm

Typical Gate Charge @ Vgs

43 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1V

Izcelsmes valsts

Malaysia

Produkta apraksts

Infineon OptiMOS™5 Power MOSFETs

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more