Tehniskie dokumenti
Specifikācija
Brand
InfineonAmplifier Type
Low Noise
Typical Power Gain
21.5 dB
Typical Noise Figure
1.8dB
Number of Channels per Chip
1
Maximum Operating Frequency
5 GHz
Mounting Type
Surface Mount
Package Type
TSLP
Pin Count
7
Dimensions
2 x 1.3 x 0.35mm
Height
0.35mm
Length
2mm
Series
BGB741L7ESD
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
4 V
Width
1.3mm
Minimum Operating Supply Voltage
1.8 V
Produkta apraksts
RF Amplifiers, Infineon
Infineons range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifiers feature low power consumption, high data-rate reception and may have ESD protection and are used in mobile devices. The GPS/GLONASS modules are widely used in Personal Navigation Devices (PND), Tablets, Cameras and mobile phones.
Radio Frequency (RF) Amplifiers, Infineon
€ 15,00
€ 1,00 Katrs (Paka ir 15) (bez PVN)
€ 18,15
€ 1,21 Katrs (Paka ir 15) (Ieskaitot PVN)
Standarts
15
€ 15,00
€ 1,00 Katrs (Paka ir 15) (bez PVN)
€ 18,15
€ 1,21 Katrs (Paka ir 15) (Ieskaitot PVN)
Standarts
15
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
15 - 60 | € 1,00 | € 15,00 |
75 - 135 | € 0,967 | € 14,50 |
150 - 360 | € 0,947 | € 14,20 |
375 - 735 | € 0,885 | € 13,28 |
750+ | € 0,824 | € 12,36 |
Tehniskie dokumenti
Specifikācija
Brand
InfineonAmplifier Type
Low Noise
Typical Power Gain
21.5 dB
Typical Noise Figure
1.8dB
Number of Channels per Chip
1
Maximum Operating Frequency
5 GHz
Mounting Type
Surface Mount
Package Type
TSLP
Pin Count
7
Dimensions
2 x 1.3 x 0.35mm
Height
0.35mm
Length
2mm
Series
BGB741L7ESD
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
4 V
Width
1.3mm
Minimum Operating Supply Voltage
1.8 V
Produkta apraksts
RF Amplifiers, Infineon
Infineons range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifiers feature low power consumption, high data-rate reception and may have ESD protection and are used in mobile devices. The GPS/GLONASS modules are widely used in Personal Navigation Devices (PND), Tablets, Cameras and mobile phones.