Honeywell Roller Lever Microswitch, Solder Terminal, 5 A, SPDT

RS noliktavas nr.: 729-4918Ražotājs: HoneywellRažotāja kods: ZM50E10F01
brand-logo
Skatīt visu Micro Switches

Tehniskie dokumenti

Specifikācija

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

5 A

Contact Configuration

SPDT

Operating Force

146 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver Plated

Case Material

Polyamide

Mechanical Life

10000000Cycles

Release Force

0.08N

Operating Temperature Range

-40 → +120°C

Izcelsmes valsts

Taiwan, Province Of China

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Honeywell Roller Lever Microswitch, Solder Terminal, 5 A, SPDT

P.O.A.

Honeywell Roller Lever Microswitch, Solder Terminal, 5 A, SPDT
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

5 A

Contact Configuration

SPDT

Operating Force

146 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver Plated

Case Material

Polyamide

Mechanical Life

10000000Cycles

Release Force

0.08N

Operating Temperature Range

-40 → +120°C

Izcelsmes valsts

Taiwan, Province Of China

Jūs varētu interesēt