Tehniskie dokumenti
Specifikācija
Brand
HoneywellPressure Reading Type
Absolute
Minimum Pressure Reading
0psi
Maximum Pressure Reading
150psi
Accuracy
±0.25 %
Output Type
Analogue
Media Measured
Air, Brake Fluid, Hydraulic Fluid, Oil, Refrigeration Fluid
Process Connection
NPT 1/8
Analogue Output
0.5 → 4.5 V
Electrical Connection
Metri-Pack 150
Response Time
<2 ms
Maximum Current
5 mA
Supply Voltage
4.75 → 5.25 V dc
Housing Material
Stainless Steel
Maximum Operating Temperature
+125°C
IP Rating
IP65
Minimum Operating Temperature
-40°C
Izcelsmes valsts
China
Produkta apraksts
Honeywell PX2 Series Pressure Transducer
Honeywells PX2 Series Heavy Duty Pressure Transducer is a range of highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC.
The PX2 Series is compatible with a variety of harsh substances, including brake fluid, engine oil, tap water and compressed air. The PX2 series will offer protection up to IP69K, and 100 V/m radiated immunity allow for reliable performance in tough environments.
Pressure Sensors & Transducers, Honeywell
€ 184,00
€ 184,00 Katrs (bez PVN)
€ 222,64
€ 222,64 Katrs (Ieskaitot PVN)
1
€ 184,00
€ 184,00 Katrs (bez PVN)
€ 222,64
€ 222,64 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
HoneywellPressure Reading Type
Absolute
Minimum Pressure Reading
0psi
Maximum Pressure Reading
150psi
Accuracy
±0.25 %
Output Type
Analogue
Media Measured
Air, Brake Fluid, Hydraulic Fluid, Oil, Refrigeration Fluid
Process Connection
NPT 1/8
Analogue Output
0.5 → 4.5 V
Electrical Connection
Metri-Pack 150
Response Time
<2 ms
Maximum Current
5 mA
Supply Voltage
4.75 → 5.25 V dc
Housing Material
Stainless Steel
Maximum Operating Temperature
+125°C
IP Rating
IP65
Minimum Operating Temperature
-40°C
Izcelsmes valsts
China
Produkta apraksts
Honeywell PX2 Series Pressure Transducer
Honeywells PX2 Series Heavy Duty Pressure Transducer is a range of highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC.
The PX2 Series is compatible with a variety of harsh substances, including brake fluid, engine oil, tap water and compressed air. The PX2 series will offer protection up to IP69K, and 100 V/m radiated immunity allow for reliable performance in tough environments.