Hirschmann Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, E Series

RS noliktavas nr.: 168-5641Ražotājs: HirschmannRažotāja kods: 933163100 ELST 5012 PG7
brand-logo

Tehniskie dokumenti

Specifikācija

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

E

Coding

A

Voltage Rating

50.0 V

Mating Type

Threaded

Housing Material

Polymer

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Izcelsmes valsts

Hungary

Produkta apraksts

Hirschmann E Series Rewireable Connector

From Hirschmann, a range of M12 cable mount sensor style connectors designed for cable mounting. Easy to assemble, the re-wireable circular connectors feature a PG7 cable gland with integral strain relief and cage clamping for optimal cable retention. With an IP67 ingress rating, the E series of circular connectors are best suited to environments that demand a higher level of protection. Perfect for harsh environments. These circular sensor connectors are ideal for maintenance, repair and the construction of customised jumper cable assemblies.

Hirschmann - M8 og M12

Noliktavas stāvoklis patreiz nav pieejams

€ 880,00

€ 8,80 Katrs (Iepakojuma ir 100) (bez PVN)

€ 1 064,80

€ 10,648 Katrs (Iepakojuma ir 100) (Ieskaitot PVN)

Hirschmann Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, E Series

€ 880,00

€ 8,80 Katrs (Iepakojuma ir 100) (bez PVN)

€ 1 064,80

€ 10,648 Katrs (Iepakojuma ir 100) (Ieskaitot PVN)

Hirschmann Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, E Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Maiss
100 - 100€ 8,80€ 880,00
200 - 200€ 8,50€ 850,00
300 - 400€ 8,30€ 830,00
500+€ 7,90€ 790,00

Tehniskie dokumenti

Specifikācija

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

E

Coding

A

Voltage Rating

50.0 V

Mating Type

Threaded

Housing Material

Polymer

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Izcelsmes valsts

Hungary

Produkta apraksts

Hirschmann E Series Rewireable Connector

From Hirschmann, a range of M12 cable mount sensor style connectors designed for cable mounting. Easy to assemble, the re-wireable circular connectors feature a PG7 cable gland with integral strain relief and cage clamping for optimal cable retention. With an IP67 ingress rating, the E series of circular connectors are best suited to environments that demand a higher level of protection. Perfect for harsh environments. These circular sensor connectors are ideal for maintenance, repair and the construction of customised jumper cable assemblies.

Hirschmann - M8 og M12