Tehniskie dokumenti
Specifikācija
Brand
HeckelSeries
RUN-R 510
Gender
Men
Shoe Size EU
47
Shoe Size UK
12
Colour
Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Abrasion, Chemical, Hydrocarbons, Oil, Slip
Additional Safety Features
A, P
Safety Rating EN ISO 20345
S1P
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Mesh
Izcelsmes valsts
Italy
€ 152,00
€ 152,00 1 paris (bez PVN)
€ 183,92
€ 183,92 1 paris (Ieskaitot PVN)
1
€ 152,00
€ 152,00 1 paris (bez PVN)
€ 183,92
€ 183,92 1 paris (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
HeckelSeries
RUN-R 510
Gender
Men
Shoe Size EU
47
Shoe Size UK
12
Colour
Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Abrasion, Chemical, Hydrocarbons, Oil, Slip
Additional Safety Features
A, P
Safety Rating EN ISO 20345
S1P
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Mesh
Izcelsmes valsts
Italy