Heckel RUN-R 510 Men's Grey Composite Toe Capped Safety Trainers, UK 9, EU 43

RS noliktavas nr.: 185-5277Ražotājs: HeckelRažotāja kods: 6268343
brand-logo
Skatīt visu Drošības krosenes

Tehniskie dokumenti

Specifikācija

Brand

Heckel

Series

RUN-R 510

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Colour

Grey

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Slip

Additional Safety Features

A, P

Safety Rating EN ISO 20345

S1P

Midsole Type

Composite

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Mesh

Izcelsmes valsts

Italy

Noliktavas stāvoklis patreiz nav pieejams

€ 152,00

€ 152,00 1 paris (bez PVN)

€ 183,92

€ 183,92 1 paris (Ieskaitot PVN)

Heckel RUN-R 510 Men's Grey Composite Toe Capped Safety Trainers, UK 9, EU 43

€ 152,00

€ 152,00 1 paris (bez PVN)

€ 183,92

€ 183,92 1 paris (Ieskaitot PVN)

Heckel RUN-R 510 Men's Grey Composite Toe Capped Safety Trainers, UK 9, EU 43
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Heckel

Series

RUN-R 510

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Colour

Grey

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Slip

Additional Safety Features

A, P

Safety Rating EN ISO 20345

S1P

Midsole Type

Composite

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Mesh

Izcelsmes valsts

Italy