HARTINGVARIOBOOT, 10m Cat6a, Yellow RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated PUR Sheath

RS noliktavas nr.: 188-1380Ražotājs: HARTINGRažotāja kods: 09488484745100
brand-logo
Skatīt visu Ethernet Cable

Tehniskie dokumenti

Specifikācija

Brand

Harting

Series

VARIOBOOT

LAN Category

Cat6a

Length

10m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

All Directions

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

All Directions

Sheath Colour

Yellow

Outer Sheath Material

PUR

Wiring Configuration

Straight Through

IP Rating

IP20

Fire Behaviour

Halogen Free

American Wire Gauge

26 AWG

Number of Strands

8

Cable Shape

Round

Standards Met

CSA, ELV Compliant, RoHS, UL

Noliktavas stāvoklis patreiz nav pieejams

€ 110,00

€ 110,00 Katrs (bez PVN)

€ 133,10

€ 133,10 Katrs (Ieskaitot PVN)

HARTINGVARIOBOOT, 10m Cat6a, Yellow RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated PUR Sheath

€ 110,00

€ 110,00 Katrs (bez PVN)

€ 133,10

€ 133,10 Katrs (Ieskaitot PVN)

HARTINGVARIOBOOT, 10m Cat6a, Yellow RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated PUR Sheath
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 110,00
10 - 49€ 107,00
50 - 99€ 104,00
100+€ 102,00

Tehniskie dokumenti

Specifikācija

Brand

Harting

Series

VARIOBOOT

LAN Category

Cat6a

Length

10m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

All Directions

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

All Directions

Sheath Colour

Yellow

Outer Sheath Material

PUR

Wiring Configuration

Straight Through

IP Rating

IP20

Fire Behaviour

Halogen Free

American Wire Gauge

26 AWG

Number of Strands

8

Cable Shape

Round

Standards Met

CSA, ELV Compliant, RoHS, UL