Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 120 x 80 x 59mm

RS noliktavas nr.: 343-9625Ražotājs: HammondRažotāja kods: 1590TDistrelec Article No.: 15011838
brand-logo
Skatīt visu Vispārēja pielietojuma korpusi

Tehniskie dokumenti

Specifikācija

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

120 mm

External Height

59 mm

External Width

80 mm

External Dimensions

120 x 80 x 59mm

Range

1590

IP Rating

IP54

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielded

Yes

Series

1590

Number of Knockouts

0

Weight

290g

Transparent Door

No

Explosion Proof

No

Produkta apraksts

IP54 Diecast Enclosures

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 17,70

€ 17,70 Katrs (bez PVN)

€ 21,42

€ 21,42 Katrs (Ieskaitot PVN)

Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 120 x 80 x 59mm

€ 17,70

€ 17,70 Katrs (bez PVN)

€ 21,42

€ 21,42 Katrs (Ieskaitot PVN)

Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 120 x 80 x 59mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

120 mm

External Height

59 mm

External Width

80 mm

External Dimensions

120 x 80 x 59mm

Range

1590

IP Rating

IP54

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielded

Yes

Series

1590

Number of Knockouts

0

Weight

290g

Transparent Door

No

Explosion Proof

No

Produkta apraksts

IP54 Diecast Enclosures

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design.

Jūs varētu interesēt