Tehniskie dokumenti
Specifikācija
Brand
HammondBody Material
ABS
External Length
60 mm
External Height
20 mm
External Width
35 mm
External Dimensions
60 x 35 x 20mm
IP Rating
IP54
Range
1551
Colour
Black
Lid Colour
Black
Flanged
Yes
Shielded
No
Series
1551
Number of Knockouts
0
Weight
20g
RAL Code
RAL 9005
Explosion Proof
No
Distrelec Product Id
15034715
Produkta apraksts
Hammond 1551 Miniature Plastic Enclosures
The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards. Enclosures are made of ABS plastic to guarantee extra durability. Enclosures also feature special lap joint construction to meet IP54 rating.
€ 2,65
€ 2,65 Katrs (bez PVN)
€ 3,21
€ 3,21 Katrs (Ieskaitot PVN)
1
€ 2,65
€ 2,65 Katrs (bez PVN)
€ 3,21
€ 3,21 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
HammondBody Material
ABS
External Length
60 mm
External Height
20 mm
External Width
35 mm
External Dimensions
60 x 35 x 20mm
IP Rating
IP54
Range
1551
Colour
Black
Lid Colour
Black
Flanged
Yes
Shielded
No
Series
1551
Number of Knockouts
0
Weight
20g
RAL Code
RAL 9005
Explosion Proof
No
Distrelec Product Id
15034715
Produkta apraksts
Hammond 1551 Miniature Plastic Enclosures
The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards. Enclosures are made of ABS plastic to guarantee extra durability. Enclosures also feature special lap joint construction to meet IP54 rating.