Pipe reamer for 10-34mm dia pipe

RS noliktavas nr.: 600-571Ražotājs: G&J HallRažotāja kods: 04A3
Skatīt visu Rokas rīvurbji

Tehniskie dokumenti

Specifikācija

Type

Pipe

Diameter

10 → 34mm

Material

Tool Steel

Produkta apraksts

RS PRO HSS Tapered Pipe Reamer

Introducing the RS PRO HSS tapered Pipe Reamer. This high-quality hand tool is essential when cleaning burrs from a drilled hole, or to make a hole bigger. The hand reamer features an ergonomically designed handle for optimum comfort, even when the tool is being used for long periods of time. Designed for ease of use, this RS PRO pipe reamer is an ideal tool for quick, clean reaming and bevelling the inside and outside edges of copper, brass, aluminium and other soft steel tubing.

Jūs varētu interesēt
RS PRO 10 ⭢ 34mm x 160 mm HSS Hand Reamer
€ 102,85Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Pipe reamer for 10-34mm dia pipe

P.O.A.

Pipe reamer for 10-34mm dia pipe
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
RS PRO 10 ⭢ 34mm x 160 mm HSS Hand Reamer
€ 102,85Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Type

Pipe

Diameter

10 → 34mm

Material

Tool Steel

Produkta apraksts

RS PRO HSS Tapered Pipe Reamer

Introducing the RS PRO HSS tapered Pipe Reamer. This high-quality hand tool is essential when cleaning burrs from a drilled hole, or to make a hole bigger. The hand reamer features an ergonomically designed handle for optimum comfort, even when the tool is being used for long periods of time. Designed for ease of use, this RS PRO pipe reamer is an ideal tool for quick, clean reaming and bevelling the inside and outside edges of copper, brass, aluminium and other soft steel tubing.

Jūs varētu interesēt
RS PRO 10 ⭢ 34mm x 160 mm HSS Hand Reamer
€ 102,85Katrs (bez PVN)