Georg Fischer Plastic Pipe Fitting, Straight Threaded Plug, R 1/2in

RS noliktavas nr.: 212-3672Ražotājs: Georg FischerRažotāja kods: 721961906
brand-logo
Skatīt visu Plastic Pipe Fittings

Tehniskie dokumenti

Specifikācija

Fitting Type

Plug

Pipe Fitting Connection Type

Threaded

Material

PVC-U

Fitting Direction

Straight

Thread Standard

R

Thread Size

1/2in

Length

25mm

Izcelsmes valsts

Italy

Produkta apraksts

PVC-U Plug BSPTM

Plug PVC-U with taper male thread R. Ideally used in the water treatment, shipbuilding and chemical process industries.

Standards

ISO, BS, ASTM, JIS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 13,40

€ 6,70 Katrs (Paka ir 2) (bez PVN)

€ 16,21

€ 8,107 Katrs (Paka ir 2) (Ieskaitot PVN)

Georg Fischer Plastic Pipe Fitting, Straight Threaded Plug, R 1/2in

€ 13,40

€ 6,70 Katrs (Paka ir 2) (bez PVN)

€ 16,21

€ 8,107 Katrs (Paka ir 2) (Ieskaitot PVN)

Georg Fischer Plastic Pipe Fitting, Straight Threaded Plug, R 1/2in
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
2 - 8€ 6,70€ 13,40
10 - 18€ 6,40€ 12,80
20 - 48€ 6,30€ 12,60
50+€ 6,20€ 12,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Fitting Type

Plug

Pipe Fitting Connection Type

Threaded

Material

PVC-U

Fitting Direction

Straight

Thread Standard

R

Thread Size

1/2in

Length

25mm

Izcelsmes valsts

Italy

Produkta apraksts

PVC-U Plug BSPTM

Plug PVC-U with taper male thread R. Ideally used in the water treatment, shipbuilding and chemical process industries.

Standards

ISO, BS, ASTM, JIS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more