Tehniskie dokumenti
Specifikācija
Brand
GenteqCapacitance
7.5µF
Voltage
370V ac
Tolerance
±6%
Series
GEM III 97F8000
Lead Pitch
20.57mm
Length
54.86mm
Depth
33.27mm
Equivalent Series Resistance
41.1mΩ
Height
73.15mm
Dimensions
2.16 x 1.31 x 2.88in
Dielectric
Metallised Polypropylene
Terminal Type
Quick Connect
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.1%
Izcelsmes valsts
Mexico
Produkta apraksts
General Purpose Capacitors
Gem III General Purpose capacitors are used for filtering on various light industrial equipment. The capacitors offer lasting reliability and safe operation.
Genteq Motor Run Capacitors and Accessories
€ 11,10
€ 11,10 Katrs (bez PVN)
€ 13,43
€ 13,43 Katrs (Ieskaitot PVN)
1
€ 11,10
€ 11,10 Katrs (bez PVN)
€ 13,43
€ 13,43 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 11,10 |
10 - 24 | € 9,40 |
25 - 49 | € 8,30 |
50 - 74 | € 7,20 |
75+ | € 6,60 |
Tehniskie dokumenti
Specifikācija
Brand
GenteqCapacitance
7.5µF
Voltage
370V ac
Tolerance
±6%
Series
GEM III 97F8000
Lead Pitch
20.57mm
Length
54.86mm
Depth
33.27mm
Equivalent Series Resistance
41.1mΩ
Height
73.15mm
Dimensions
2.16 x 1.31 x 2.88in
Dielectric
Metallised Polypropylene
Terminal Type
Quick Connect
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.1%
Izcelsmes valsts
Mexico
Produkta apraksts
General Purpose Capacitors
Gem III General Purpose capacitors are used for filtering on various light industrial equipment. The capacitors offer lasting reliability and safe operation.