Tehniskie dokumenti
Specifikācija
Brand
FluroConnection Size
M12 x 1.75 Male
Bore Size
12mm
Material
Galvanized Steel
Dynamic Load Rating
32kN
Static Load Rating
42kN
Overall Length
70mm
Connection Thread Standard
Metric
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-50°C
Connection Gender
Male
Thread Direction
Left Hand
Izcelsmes valsts
Germany
€ 74,00
€ 74,00 Katrs (bez PVN)
€ 89,54
€ 89,54 Katrs (Ieskaitot PVN)
1
€ 74,00
€ 74,00 Katrs (bez PVN)
€ 89,54
€ 89,54 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 74,00 |
5 - 9 | € 71,00 |
10+ | € 69,50 |
Tehniskie dokumenti
Specifikācija
Brand
FluroConnection Size
M12 x 1.75 Male
Bore Size
12mm
Material
Galvanized Steel
Dynamic Load Rating
32kN
Static Load Rating
42kN
Overall Length
70mm
Connection Thread Standard
Metric
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-50°C
Connection Gender
Male
Thread Direction
Left Hand
Izcelsmes valsts
Germany