Tehniskie dokumenti
Specifikācija
Brand
FlukeLevelling Accuracy
±3 @ 10mmm/m
Working Environment
Indoor & Outdoor
Number of Laser Lines
2
Alignment Level
Yes
Number of Laser Dots
4
Self Levelling
Yes
Laser Class
Class 2
Laser Wavelength
525nm
Laser Colour
Green
Battery Life
12Hrs
Power Source
Battery
Dimensions
116 x 64 x 104mm
Weight
600g
Line Accuracy
±3.0 (at 10m)mm
Height
116mm
Length
64mm
Minimum Operating Temperature
-10°C
Width
104mm
Maximum Operating Temperature
+50°C
Izcelsmes valsts
China
€ 540,00
€ 540,00 Katrs (bez PVN)
€ 653,40
€ 653,40 Katrs (Ieskaitot PVN)
1
€ 540,00
€ 540,00 Katrs (bez PVN)
€ 653,40
€ 653,40 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
FlukeLevelling Accuracy
±3 @ 10mmm/m
Working Environment
Indoor & Outdoor
Number of Laser Lines
2
Alignment Level
Yes
Number of Laser Dots
4
Self Levelling
Yes
Laser Class
Class 2
Laser Wavelength
525nm
Laser Colour
Green
Battery Life
12Hrs
Power Source
Battery
Dimensions
116 x 64 x 104mm
Weight
600g
Line Accuracy
±3.0 (at 10m)mm
Height
116mm
Length
64mm
Minimum Operating Temperature
-10°C
Width
104mm
Maximum Operating Temperature
+50°C
Izcelsmes valsts
China