Finder PCB Mount Power Relay, 230V ac Coil, 12A Switching Current, 4PDT

Tehniskie dokumenti
Specifikācija
Brand
FinderCoil Voltage
230V ac
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
4
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Length
40.8mm
Coil Resistance
7700Ω
Coil Power
2W
Series
56 Series
Depth
27.7mm
Height
37.1mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV
Contact Material
Silver Alloy
Maximum Switching Power AC
3 kVA
PRICED TO CLEAR
Yes
Application
Power
Izcelsmes valsts
Italy
Produkta apraksts
56 Series
Approvals
UL/C-UL recognised; VDE
€ 30,20
€ 30,20 Katrs (bez PVN)
€ 36,54
€ 36,54 Katrs (Ieskaitot PVN)
1
€ 30,20
€ 30,20 Katrs (bez PVN)
€ 36,54
€ 36,54 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 30,20 |
10 - 24 | € 27,80 |
25 - 49 | € 26,60 |
50 - 99 | € 25,70 |
100+ | € 23,60 |
Tehniskie dokumenti
Specifikācija
Brand
FinderCoil Voltage
230V ac
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
4
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Length
40.8mm
Coil Resistance
7700Ω
Coil Power
2W
Series
56 Series
Depth
27.7mm
Height
37.1mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV
Contact Material
Silver Alloy
Maximum Switching Power AC
3 kVA
PRICED TO CLEAR
Yes
Application
Power
Izcelsmes valsts
Italy
Produkta apraksts
56 Series
Approvals
UL/C-UL recognised; VDE