Finder 38 Series Interface Relay, DIN Rail Mount, 6V dc Coil, SPST

RS noliktavas nr.: 533-7644Ražotājs: FinderRažotāja kods: 38.81.7.006.9024
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Finder

Coil Voltage

6V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Series

38 Series

Terminal Type

Screw

Switching Voltage

1.5 → 33V dc

Depth

75.6mm

Height

87.9mm

Length

6.2mm

Input Current

7mA

Operating Temperature Range

-20 → +55°C

Turn Off Time

0.6ms

Dimensions

87.9 x 6.2 x 75.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Turn On Time

0.2ms

Izcelsmes valsts

Italy

Produkta apraksts

38 Series Relay Interface Modules

Finder 38 series relay interface modules are an ideal interface for PLC and electronic systems.

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 49,20

€ 49,20 Katrs (bez PVN)

€ 59,53

€ 59,53 Katrs (Ieskaitot PVN)

Finder 38 Series Interface Relay, DIN Rail Mount, 6V dc Coil, SPST

€ 49,20

€ 49,20 Katrs (bez PVN)

€ 59,53

€ 59,53 Katrs (Ieskaitot PVN)

Finder 38 Series Interface Relay, DIN Rail Mount, 6V dc Coil, SPST
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 49,20
5 - 9€ 47,70
10+€ 45,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Finder

Coil Voltage

6V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Series

38 Series

Terminal Type

Screw

Switching Voltage

1.5 → 33V dc

Depth

75.6mm

Height

87.9mm

Length

6.2mm

Input Current

7mA

Operating Temperature Range

-20 → +55°C

Turn Off Time

0.6ms

Dimensions

87.9 x 6.2 x 75.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Turn On Time

0.2ms

Izcelsmes valsts

Italy

Produkta apraksts

38 Series Relay Interface Modules

Finder 38 series relay interface modules are an ideal interface for PLC and electronic systems.

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more