Tehniskie dokumenti
Specifikācija
Brand
FestoFunction
5/2
Connection Port Thread
M7
Actuation Type
Electrical
Manufacturer Series
CPE
Mounting Style
Through Hole
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Aluminium
Maximum Flow Rate
350L/min
Solenoid Power Consumption
1.28W
Minimum Operating Pressure
3bar
Configuration
2-Position, 5 Port
Number of Positions
2
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Thread Size
M3, M7
Thread Standard
Metric
Izcelsmes valsts
Germany
Produkta apraksts
CPE Series Solenoid Valves
The FESTO CPE series of universal solenoid valves offer the maximum flow rate with minimum installation space, featuring high performance valves with a long service life. The CPE range is ideal for applications in optimised process sequences and working cycles.
€ 141,00
€ 141,00 Katrs (bez PVN)
€ 170,61
€ 170,61 Katrs (Ieskaitot PVN)
1
€ 141,00
€ 141,00 Katrs (bez PVN)
€ 170,61
€ 170,61 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
FestoFunction
5/2
Connection Port Thread
M7
Actuation Type
Electrical
Manufacturer Series
CPE
Mounting Style
Through Hole
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Aluminium
Maximum Flow Rate
350L/min
Solenoid Power Consumption
1.28W
Minimum Operating Pressure
3bar
Configuration
2-Position, 5 Port
Number of Positions
2
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Thread Size
M3, M7
Thread Standard
Metric
Izcelsmes valsts
Germany
Produkta apraksts
CPE Series Solenoid Valves
The FESTO CPE series of universal solenoid valves offer the maximum flow rate with minimum installation space, featuring high performance valves with a long service life. The CPE range is ideal for applications in optimised process sequences and working cycles.