Tehniskie dokumenti
Specifikācija
Brand
FestoManufacturer Series
ADN
Model Number p
536284
Model Number (p)
536284
Action
Double
Stroke
40mm
Bore
32mm
Port Connection
G 1/8
Pneumatic Connection
G 1/8
Piston Rod Thread Gender
Female
Cushioning Type
Cushioning Rings
Dimensions
47 x 47 x 90mm
Height
47mm
Width
47mm
Length
90mm
Maximum Operating Pressure
10 bar
ISO Standard
ISO 21287
VDMA Standard
VDMA24364
Minimum Operating Temperature
-20°C
Weight
385g
Maximum Operating Temperature
+80°C
Izcelsmes valsts
Germany
Produkta apraksts
ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning
FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.
Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.
FESTO ADN Series
€ 111,00
€ 111,00 Katrs (bez PVN)
€ 134,31
€ 134,31 Katrs (Ieskaitot PVN)
1
€ 111,00
€ 111,00 Katrs (bez PVN)
€ 134,31
€ 134,31 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 111,00 |
5+ | € 107,00 |
Tehniskie dokumenti
Specifikācija
Brand
FestoManufacturer Series
ADN
Model Number p
536284
Model Number (p)
536284
Action
Double
Stroke
40mm
Bore
32mm
Port Connection
G 1/8
Pneumatic Connection
G 1/8
Piston Rod Thread Gender
Female
Cushioning Type
Cushioning Rings
Dimensions
47 x 47 x 90mm
Height
47mm
Width
47mm
Length
90mm
Maximum Operating Pressure
10 bar
ISO Standard
ISO 21287
VDMA Standard
VDMA24364
Minimum Operating Temperature
-20°C
Weight
385g
Maximum Operating Temperature
+80°C
Izcelsmes valsts
Germany
Produkta apraksts
ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning
FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.
Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.